This female contact is made from bronze with a tin plating and is designed for crimp termination on wires with a gauge of 28-30 AWG. It is compliant with ELV and RoHS regulations. The contact is available in a quantity of 2000 pieces and is packaged as a loose piece. The operating temperature range of this contact is from -55°C to 125°C.
Sign in to ask questions about the TE Connectivity 182207-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 182207-2 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 1.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Loose Piece |
| Plating Thickness | 0.8um |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD II |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 182207-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.