Six-position, two-row wire housing for signal applications, featuring female socket contacts and a green, free-hanging, sealable design. This rectangular connector system offers a 0.157-inch pitch and 0.1-inch row spacing, with a mating tab width of 0.059 inches. Operating temperature range spans from -40°C to 150°C, with RoHS and ELV compliance.
TE Connectivity 1823467-7 technical specifications.
| Circuit Application | Signal |
| Color | Green |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| ELV | Compliant |
| Height | 27.3mm |
| Housing Color | Green |
| Hybrid Connector | No |
| Length | 1.004inch |
| Mating Tab Width | 0.059inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 450 |
| Packaging | Box |
| Pitch | 0.157inch |
| Polarized | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | Yes (With) |
| Series | MCP |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.433inch |
| RoHS | Compliant |
No datasheet is available for this part.