SWITCH ROTARY DIP BCD 0.4VA 20V
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Material | Copper |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MRD |
| Termination | Gull Wing |
| Voltage Rating (AC) | 20V |
| Washable | No |
| RoHS | Compliant |