This standard DPDT slide switch has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. It features a waterproof design and a contact material of copper alloy and bronze with gold and silver plating. The switch has a mechanical life of 10,000 cycles and an electrical life of 10,000 cycles. It is RoHS compliant and available in a package quantity of 400 in bulk packaging.
TE Connectivity 1825032-4 technical specifications.
| Actuator Length | 3.5mm |
| Actuator Type | Standard |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold, Silver |
| Electrical Life | 10000Cycles |
| Features | WATERPROOF |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 48V |
| Max Voltage Rating (DC) | 48V |
| Mount | Through Hole |
| Operating Force | 500gf |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SE, Alcoswitch |
| Switch Function | On-Off-On |
| Switch Travel | 2.2mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825032-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.