
8-position DIP socket with 2.54mm pitch and 7.62mm row spacing. Features female, straight orientation, and SMD/SMT termination. Constructed with copper contacts plated in tin, offering a mating contact finish of tin. Insulation is polyester, with a maximum operating temperature of 105°C and a minimum of -55°C. This component is RoHS and ELV compliant.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1825046-2 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Style | Screw |
| Depth | 10.16mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Vertical |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 800 |
| Termination | SMD/SMT |
| RoHS | Compliant |