
This 14-position SMD/SMT socket features a 2.54mm pitch and 7.62mm row spacing, making it suitable for surface mount applications. The socket is compliant with ELV regulations and is lead-free, ensuring environmental and safety compliance. The contact material is copper, with a tin plating and tin mating finish. The socket is available in packaging quantities of 680 pieces, supplied in rail/tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1825046-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1825046-3 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Style | Screw |
| ELV | Compliant |
| Lead Free | Lead Free |
| Mount | Vertical |
| Number of Positions | 14 |
| Package Quantity | 680 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Row Spacing | 7.62mm |
| Series | 800 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825046-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.