Conn DIP Socket SKT 20 POS 2.54mm Solder ST SMD Tube
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1825046-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1825046-6 technical specifications.
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825046-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.