
This 28-position 2-row vertical surface mount socket features a 2.54mm pitch and is part of the 800 series. It is compliant with ELV and RoHS regulations. The socket has a screw contact style and is available in a rail/Tube packaging option. The contact material is copper with a tin plating and a tin finish on the mating side.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1825046-9 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Style | Screw |
| ELV | Compliant |
| Mount | Vertical |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 800 |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.