This SPDT on-on switch from TE Connectivity features a contact plating of silver and a contact material of copper alloy. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The switch has a current rating of 150mA and a voltage rating of 125V AC and 12V DC. It is available in a bulk packaging with 600 pieces per package.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 5mm |
| Actuator Material | PBT, Polybutylene |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 150mA |
| Electrical Life | 6000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Operating Force | 350gf |
| Package Quantity | 600 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SLS, Alcoswitch |
| Switch Function | On-On |
| Switch Travel | 2.69mm |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |