
DPDT slide switch with a 500mA current rating at 125V AC. Features silver-plated copper alloy contacts, a PBT actuator, and through-hole mounting. Offers a 2-position, On-On switch function with a 2.7mm travel and 4.8mm actuator length. Rated for 6,000 electrical cycles and 10,000 mechanical cycles, operating between -20°C and 85°C.
TE Connectivity 1825079-1 technical specifications.
| Actuator Length | 4.8mm |
| Actuator Material | PBT |
| Actuator Type | Standard |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 500mA |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Length | 11.81mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 350gf |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SLS, Alcoswitch |
| Switch Function | On-On |
| Switch Travel | 2.7mm |
| Tail Length | 0.118inch |
| Termination | Solder |
| Throw Configuration | DPDT |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| Width | 8.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825079-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.