STSA230RA104-DP3T R/A SLIDE SWITCH
Checking distributor stock and pricing after the page loads.
TE Connectivity 1825088-2 technical specifications.
| Contact Finish - Mating | GOLD |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole, Horizontal |
| Package Quantity | 40 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.