
14-position, 2-row DIP socket with 2.54mm pitch and right-angle orientation. Features gold-plated copper contacts for reliable mating, a PET/Polyester body with UL94 V-0 flammability rating, and a current rating of 3A. Designed for through-hole mounting with a contact post length of 4.32mm. Operating temperature range from -55°C to 125°C, RoHS and ELV compliant.
TE Connectivity 1825088-3 technical specifications.
| Body Material | PET, Polyethylene |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold, Tin |
| Contact Post Length | 4.32mm |
| Contact Style | Screw |
| Current Rating | 3A |
| Depth | 13.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 0.7inch |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.3inch |
| Series | 500 |
| Terminal Pitch | 2.54mm |
| Termination | Through Hole |
| Width | 11.43mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825088-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.