
16-position dual-row right-angle DIP socket with 2.54mm pitch. Features gold-plated copper contacts for reliable mating and tin plating. Designed for through-hole mounting with a 4.32mm contact post length. Constructed with UL94 V-0 rated polyester insulation and operates within a -55°C to 125°C temperature range. Packaged in tubes for convenient handling.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1825088-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1825088-4 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold, Tin |
| Contact Post Length | 4.32mm |
| Contact Style | Screw |
| Depth | 13.2mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyester |
| Length | 0.8inch |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.3inch |
| Series | 500 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825088-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.