This 20-position horizontal through hole socket features a 2.54mm pitch and is designed for use in applications with operating temperatures up to 125°C. The socket is compliant with ELV standards and has a flammability rating of UL94 V-0. It is packaged in a rail/ tube format and is terminated through a through hole. The socket is made of copper with a gold contact finish and plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1825088-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1825088-6 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 4.32mm |
| Contact Style | Screw |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Horizontal |
| Number of Positions | 20 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 500 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825088-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.