
6-position DIP socket with 2.54mm pitch and straight, through-hole termination. Features gold-plated bronze contacts for reliable mating, a thermoplastic body with UL94 V-0 flammability rating, and a maximum operating temperature of 125°C. This RoHS and Lead Free compliant component is designed for vertical mounting and comes packaged in a tube.
TE Connectivity 1825093-1 technical specifications.
| Approvals | UL, CSA |
| Body Material | Thermoplastic |
| Package/Case | DIP |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.25mm |
| Contact Type | Type D |
| Depth | 10mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 7.49mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Vertical |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Pin Length | 0.125inch |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | Diplomate DL |
| Terminal Pitch | 2.54mm |
| Termination | Through Hole |
| Width | 10.01mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825093-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.