14-position DIP socket with 2.54mm pitch, featuring straight, through-hole termination. Constructed with a black thermoplastic body and gold-plated bronze contacts, this socket offers a temperature range of -55°C to 125°C and a UL94 V-0 flammability rating. Approvals include UL and CSA, with RoHS and Lead Free compliance.
TE Connectivity 1825093-3 technical specifications.
| Approvals | UL, CSA |
| Body Material | Thermoplastic |
| Package/Case | DIP |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.25mm |
| Contact Type | Type D |
| Depth | 10mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 17.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Vertical |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | Diplomate DL |
| Terminal Pitch | 2.54mm |
| Termination | Through Hole |
| Width | 10.01mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825093-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.