
Eight-position DIP shunt with a 0.1-inch pitch, featuring a thermoplastic body and copper alloy contacts with tin plating. Rated for 2A current, this through-hole mount component operates within a -30°C to 85°C temperature range and boasts UL94 V-0 flammability. The black housing is lead-free and RoHS compliant, with a washable design.
TE Connectivity 1825190-7 technical specifications.
| Body Material | Thermoplastic |
| Package/Case | DIP |
| Color | Black |
| Contact Current Rating | 2A |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Post Length | 0.15inch |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Height | 2mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 0.799inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 7600 |
| Termination | Through Hole |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825190-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.