
10-position DIP shunt with vertical orientation and through-hole mounting. Features a 2.54mm lead pitch and 0.100 inch pitch, with a 2mm height and 25.4mm length. Constructed with copper alloy contacts plated in tin, offering a 2A current rating. Operates within a temperature range of -55°C to 105°C and is RoHS compliant.
TE Connectivity 1825190-9 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Post Length | 0.15inch |
| Current Rating | 2A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 2mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 25.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Vertical |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 7600 |
| Termination | Solder |
| Throw Configuration | SPST |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825190-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.