16-position, 2-row female IC socket featuring gold-plated bronze contacts for reliable mating. This straight, vertical mount socket has a 2.54mm pitch and 7.62mm row spacing, with a contact post length of 3.05mm. Constructed with black thermoplastic insulation, it operates within a temperature range of -55°C to 125°C and boasts a UL94 V-0 flammability rating. Through-hole termination ensures secure mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1825373-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Depth | 10mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Thermoplastic |
| Length | 20.19mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Vertical |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | Diplomate DL |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825373-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
