28-position, 2-row DIP socket with a 2.54mm pitch, featuring gold-plated bronze contacts for reliable mating. This female, straight-orientation component is constructed with black thermoplastic insulation and body material, boasting a UL94 V-0 flammability rating. Designed for through-hole termination, it operates within a temperature range of -55°C to 125°C and is lead-free and RoHS compliant, with UL and CSA approvals.
TE Connectivity 1825376-2 technical specifications.
| Approvals | UL, CSA |
| Body Material | Thermoplastic |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Depth | 17.62mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 35.43mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Vertical |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 15.49mm |
| Series | Diplomate DL |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825376-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
