8-position, single-row socket strip connector with a 2.54mm pitch. Features straight, through-hole mounting and solder termination. Insulation is black thermoplastic with a UL94 V-0 flammability rating. Contacts are copper with gold plating, rated for 600V AC and operating temperatures from -55°C to 125°C. Packaged in trays.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1825410-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 3.91mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Thermoplastic |
| Length | 20.19mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 280 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Diplomate DL |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825410-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.