
The TRD Series On-On SPDT Switch from TE Connectivity features a copper and silver contact material with gold plating, offering 80000 cycles of electrical life and 100000 cycles of mechanical life. This switch is rated for 20V DC and 20V AC, with a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. It is available in a bulk packaging configuration with 250 pieces per package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1825424-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper, Silver |
| Contact Plating | Gold |
| Electrical Life | 80000Cycles |
| Illumination Color | Green |
| Illumination Type | LED, Illuminated |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TRD |
| Switch Function | On-On |
| Termination | Lug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825424-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.