
This is a 28V DC, 125V AC SPDT on-off-on switch with silver contacts and lug termination, suitable for panel mount applications. It has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. The switch has a mechanical life of 50,000 cycles and an electrical life of 10,000 cycles. It is RoHS compliant and available in a bulk packaging quantity of 250 pieces.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 10000Cycles |
| Illumination Color | Red |
| Illumination Type | LED, Illuminated |
| Max Operating Temperature | 80°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TRD |
| Switch Function | On-Off-On |
| Termination | Lug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |