TE Connectivity 1825539-1 technical specifications.
| Actuator Color | Black |
| Actuator Length | 4.06mm |
| Actuator Material | Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 5000000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Through Hole, Panel |
| Orientation | Straight |
| RoHS Compliant | No |
| Series | MSP |
| Termination | Turret |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1825539-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.