
This 19-pin surface mount HDMI connector features a right angle body orientation and a terminal pitch of 0.5mm. It is designed for surface mount applications and has 19 terminals. The connector is a type A HDMI connector with a gender of RCP and 19 contacts. It is terminated using solder.
Sign in to ask questions about the TE Connectivity 1827059-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1827059-1 technical specifications.
| Terminal Pitch (mm) | 0.5 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 19 |
| Number of Ports | 1 |
| Type | HDMI Type A |
| Gender | RCP |
| Number of Contacts | 19 |
| Termination Method | Solder |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1827059-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.