
22-position, 1-row vertical S-ATA connector for cable-to-board applications. Features gold and tin plated bronze contacts with a 1.5A current rating and 0.067-inch contact post length. Designed for through-hole mounting with a right-angle PCB orientation and 1.6mm PCB thickness. Operates across a wide temperature range from -67°C to 185°C, with a UL94 V-0 flammability rating and high-temperature housing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1827334-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.067inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| High Temperature Housing | Yes |
| Housing Color | Black |
| Keyed | Yes |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Ports | 2 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Stackable | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1827334-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.