
SATA receptacle, 22 positions, 2 ports, straight orientation, cable-to-board connector system. Features 22 contacts with 1.5A current rating, gold/tin plated bronze contacts, and 0.047-inch contact post length. Designed for through-hole mounting with right-angle PCB mounting orientation and 1.6mm PCB thickness. Operates within a -67°C to 185°C temperature range, with a UL94 V-0 flammability rating and high-temperature housing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1827334-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.047inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| High Temperature Housing | Yes |
| Housing Color | Black |
| Keyed | Yes |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Ports | 2 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Stackable | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1827334-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.