
200-position, 2-row right-angle header and receptacle for board-to-board applications. Features a 0.024-inch pitch and 0.244-inch row spacing, supporting SDRAM and DDR2 SDRAM memory types. Designed for surface mount termination with a 0.315-inch stack height and 26.5mm depth. Contacts are copper alloy with gold plating, rated for 500mA and 1.8V. Housing is black thermoplastic with UL94 V-0 flammability rating, operating from -67°C to 185°C. Compliant with ELV and RoHS standards.
Sign in to ask questions about the TE Connectivity 1827341-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1827341-4 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 26.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 8mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 185°C |
| Memory Type | SDRAM, DDR2 SDRAM, |
| Min Operating Temperature | -67°C |
| Mount | Surface Mount |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| PCB Mount Retention | With |
| Pitch | 0.024inch |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.244inch |
| Sealable | No (Without) |
| Stack Height | 0.315inch |
| Termination | SMD/SMT |
| Voltage Rating | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1827341-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
