Conn SO DIMM Socket SKT 200 POS 0.6mm Solder RA SMD Tray
TE Connectivity 1827341-5 technical specifications.
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 200 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 0.6mm |
| Termination | Solder |
| RoHS | Unconfirmed |
No datasheet is available for this part.