
Conn Wire to Board HDR 4Power/2Signal POS 3.3mm Solder ST Thru-Hole Box/Tray
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1827391-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Min Operating Temperature | -30 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED NYLON |
| Total Number of Contacts | 4 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 1827391 |
| Mounting Style | STRAIGHT |
| Insulator Color | BLACK |
| Plating Thickness | 78u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 1827391-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.