
TE Connectivity 1827525-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 19mm |
| Mode | Singlemode |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Box |
| Plating | Copper |
| Plating Thickness | 0.76um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MECHATROLINK II |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1827525-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
