
Female socket connector for wire-to-wire systems, featuring a copper alloy contact with gold plating and nickel underplate. This straight, unshielded connector offers a 3A current rating and 125V voltage rating, suitable for discrete wire with a gauge range of 22-28AWG. It operates within a temperature range of -67°C to 221°C and is RoHS compliant. Supplied on tape and reel in a package quantity of 6000.
TE Connectivity 1827570-2 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Contact Type | Socket |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Diameter | 1.6mm |
| Lead Free | Lead Free |
| Length | 0.311inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Dynamic D1000 |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Voltage Rating | 125V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1827570-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
