
Female signal contact for wire-to-wire connector systems, designed for discrete wire termination. Features a copper alloy contact material with gold plating over a nickel underplate, supporting a 5A current rating and 250V voltage rating. Accommodates wire gauges from 22 to 28 AWG with a maximum insulation diameter of 1.9mm. Operates within a temperature range of -67°C to 221°C, supplied on tape and reel packaging.
TE Connectivity 1827571-2 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Contact Type | Signal |
| Current Rating | 5A |
| Gender | Female |
| Insulation Diameter | 1.9mm |
| Length | 0.311inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Dynamic D-1000 |
| Termination | Crimp |
| Underplate Material | Nickel |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1827571-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
