
Female socket contact for wire-to-wire connector systems, designed for discrete wire termination. Features a copper alloy contact with gold plating over a nickel underplate, supporting 18-22AWG wire gauges. Rated for 5A current and 250V voltage, with a maximum operating temperature of 221°C. This cable mount contact offers straight orientation and is supplied in tape and reel packaging.
TE Connectivity 1827572-2 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Contact Style | Socket |
| Contact Type | N/A |
| Current Rating | 5A |
| Depth | 2.84mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 3.23mm |
| Insulation Diameter | 0.087inch |
| Length | 0.338inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Operating Supply Voltage | 125V |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Dynamic D1000 |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1827572-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.