
Assembly tool for wire-to-wire connector systems. Features a female socket contact with a 3A current rating, gold plating over a copper alloy contact material, and nickel underplate. Designed for discrete wire with a 22-28AWG gauge range and 1.6mm insulation diameter. Operates within a temperature range of -67°C to 221°C and supports a 125V operating supply voltage. RoHS compliant and UL94 V-0 flammability rated.
TE Connectivity 1827587-2 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Contact Style | Socket |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Diameter | 1.6mm |
| Lead Free | Lead Free |
| Length | 0.311inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Operating Supply Voltage | 125V |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Dynamic D1000 |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1827587-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
