This 7-position male blade header features a black housing and is designed for panel mount applications. The contacts are made of copper alloy with a nickel, tin, and gold plating. The header is compliant with ELV and RoHS regulations, and is packaged in a box with 1080 units per package. The contacts are crimp terminated and have a flammability rating of UL94 V-0.
TE Connectivity 1827685-3 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Tin, Gold |
| Contact Type | Male Blade |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Panel |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Package Quantity | 1080 |
| Packaging | Box |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.