This 7-position male blade header is designed for panel mounting and features a 0.079inch pitch. It has a maximum current rating of 6A and is made from copper alloy with a gold plating. The header is UL94 V-0 flammability rated and RoHS compliant. It is not sealable and has a crimp termination.
Sign in to ask questions about the TE Connectivity 1827685-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1827685-4 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Blade |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Current Rating | 6A |
| Mount | Panel |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1827685-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.