24-position, 6-row wire-to-wire power connector with a 5.08mm pitch and 7.62mm row spacing. Features gold-plated copper alloy tab contacts and a black housing. Rated for 221°C maximum operating temperature and UL94 V-0 flammability. This panel-mount connector is RoHS and ELV compliant, and halogen-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1827691-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | No (Without) |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Height | 26.9mm |
| Housing Color | Black |
| Length | 65mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Panel |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 35 |
| Packaging | Tray |
| Pitch | 5.08mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic D-3200 |
| VDE Tested | No |
| Width | 29.24mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1827691-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.