24-position, straight, male power connector with a 7.62mm pitch. Features a 600V voltage rating and 10A current rating per contact. Tin and gold plated contacts ensure reliable connectivity. This panel mount connector offers mating alignment and retention, with a shrouded, black housing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1827691-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector System | Wire-to-Wire |
| Contact Current Rating | 10A |
| Contact Plating | Tin, Gold |
| Contact Retention | No (Without) |
| Current Rating | 10A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Halogen Free |
| Housing Color | Black |
| Length | 15.02mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Panel |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 6 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 35 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 0.2inch |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.299inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Strain Relief | No (Without) |
| Tail Length | 0.149inch |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 600V |
| Width | 0.368inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1827691-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.