Conn FPC Connector SKT 15 POS 0.3mm Solder RA SMD T/R
Checking distributor stock and pricing after the page loads.
| Mount | Surface Mount |
| Number of Contacts | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.3mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |