
This TE Connectivity product is a duplex fiber optic connector with a red housing color and red color. It is compliant with ELV regulations and RoHS. The connector is rated for use in environments with a UL94 V-0 flammability rating. It is designed for panel mount with snap-in flanges and is available in a bulk packaging quantity of 10.
TE Connectivity 1828073-1 technical specifications.
| Color | Red |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Red |
| Lead Free | Not Applicable |
| Mode | Multimode |
| Mount | Panel, Snap in, Flanges |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1828073-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
