
This LC, SC, ST duplex fiber optic connector is a blue, UL94 V-0 rated component. It is designed for panel mount applications and is compliant with ELV regulations. The connector is packaged in bulk quantities of 10 and is RoHS compliant. It is not radiation hardened and is not lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1828073-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1828073-4 technical specifications.
| Color | Blue |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Mode | Multimode |
| Mount | Panel, Snap in, Flanges |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1828073-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
