
This yellow duplex connector is designed for panel mounting with a snap-in mechanism. It has a depth of 2.5mm and meets the UL94 V-0 flammability rating. The connector is compliant with RoHS regulations. It is available in a bulk packaging quantity of 10 pieces.
TE Connectivity 1828074-2 technical specifications.
| Color | Yellow |
| Depth | 2.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Yellow |
| Lead Free | Not Applicable |
| Mode | Multimode |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1828074-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.