
TE Connectivity's 1828074-4 LC, SC, ST duplex fiber optic connector is a blue, panel-mount component compliant with ELV and RoHS regulations. It is designed for multimode applications and is available in a bulk packaging quantity of 10. The connector is not radiation hardened and is not lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1828074-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1828074-4 technical specifications.
| Color | Blue |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Mode | Multimode |
| Mount | Panel, Snap in |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1828074-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.