
This LC, SC, ST fiber optic connector is a duplex, panel mount component with a violet color. It is compliant with ELV standards and does not contain lead. The connector is available in a bulk packaging quantity of 10. It is RoHS compliant and not radiation hardened.
TE Connectivity 1828074-8 technical specifications.
| Color | Violet |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Mode | Multimode |
| Mount | Panel, Snap in |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1828074-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.