
This yellow fiber optic connector is compliant with ELV regulations and RoHS standards. It is not applicable for lead-free requirements. The connector is designed for multimode operation and simplex configuration. It is packaged in bulk quantities of 10 units. The connector is suitable for free-hanging applications and has a wire/cable diameter of up to 2mm.
Sign in to ask questions about the TE Connectivity 1828078-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1828078-2 technical specifications.
| Color | Yellow |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Mode | Multimode |
| Mount | Free Hanging |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | -2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1828078-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
