This TE Connectivity multimode fiber optic connector is available in red color, packaged in bulk with 10 pieces per unit. It is compliant with ELV and RoHS standards, and does not contain lead. The connector is not radiation hardened and has a wire/cable diameter of up to 2mm.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1828078-5 technical specifications.
| Color | Red |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Mode | Multimode |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | -2mm |
| RoHS | Compliant |
No datasheet is available for this part.