
This Orange SIMPLEX fiber optic connector is designed for multimode applications and features a free hanging, cable mount orientation. The connector has a length of 50.55mm and is compliant with ELV and RoHS regulations. It is not applicable for lead-free requirements.
Sign in to ask questions about the TE Connectivity 1828078-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1828078-9 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Tin, Gold |
| ELV | Compliant |
| Housing Color | Orange |
| Lead Free | Not Applicable |
| Length | 50.55mm |
| Mode | Multimode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Port Type | SIMPLEX |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | -2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1828078-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.