This yellow fiber optic connector is designed for simplex applications and features a free hanging orientation with a straight configuration. It is compliant with ELV regulations and RoHS standards. The connector is packaged in bulk with 10 units per package.
Sign in to ask questions about the TE Connectivity 1828079-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1828079-2 technical specifications.
| Color | Yellow |
| ELV | Compliant |
| Housing Color | Yellow |
| Lead Free | Not Applicable |
| Mode | Singlemode |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | -2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1828079-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.