
This multimode fiber optic connector features a black PBT housing and is rated for operation between -40°C and 85°C. It is compliant with ELV regulations and has a RoHS compliant package. The connector is designed for free hanging or cable mounting and has a simplex/duplex rating of duplex. It is also rated for IP67, waterproof, and dust tight conditions.
Sign in to ask questions about the TE Connectivity 1828618-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1828618-1 technical specifications.
| Body Material | PBT, Polybutylene, Polyether |
| Color | Black |
| ELV | Compliant |
| Fiber Cladding Diameter | 125um |
| Fiber Core Diameter | 50um |
| Housing Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Port Type | DUPLEX |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| Termination | Crimp |
| Wire/Cable Diameter | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1828618-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.